Available Replacements
Alternative Packaging
PIC16F18854T-I/SO PIC16F18854T-I/SO Microchip Technology
PIC16F18854T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18854-I/SO

MCU 16-bit PIC RISC 7KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 7KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC16F18854ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18854-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18854-I/SO RoHS compliant?
Yes, PIC16F18854-I/SO is RoHS compliant.
What is the lead time for PIC16F18854-I/SO?
The standard lead time for PIC16F18854-I/SO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,025
Ships today, if you order in
Manufacturer Stock:
2,609 can ship
Minimum Order Quantity:
27
Order Increment:
27
7 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$1.077
108
$1.054
270
$1.033
513
$1.026
1,026
$1.002
2,511
$0.984
5,022
$0.982
7,506 +
$0.979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!