Available Replacements
Alternative Packaging
PIC16F1847T-I/SO PIC16F1847T-I/SO Microchip Technology
PIC16F1847T-I/SO

Microchip Technology

In Stock: 646

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1847-I/SO

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 18-Pin SOIC W Tube
Search Keywords: PIC16F1847ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1847-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Program Memory Type: Flash
RAM Size: 1 KB
Program Memory Size: 14 KB
Number of Programmable I/Os: 15
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1847-I/SO RoHS compliant?
Yes, PIC16F1847-I/SO is RoHS compliant.
What is the lead time for PIC16F1847-I/SO?
The standard lead time for PIC16F1847-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.45
126
$1.43
252
$1.41
504
$1.40
1,008
$1.37
2,520
$1.36
5,040
$1.35
7,518 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!