Image is representational - see mfr. specs

PIC16F1847-E/P

Microchip Technology

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 18-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16F1847EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1847-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    15
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,057 can ship
MOQ for out of Stock Qty:
82
5 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
82
$3.12
163
$2.36
244
$2.21
325 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!