- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18446-I/P
Microchip Technology
PIC16F18446-I/P
8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 20-lead PDIP - -40°C to 85°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18446-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
22 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:28 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Number of Programmable I/Os:18