- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18346-I/SS
PIC16F18346-I/SS
Microchip Technology
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SSOP - -40°C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SSOP - -40°C to +85°C
Search Keywords: PIC16F18346ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18346-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
67 -
Program Memory Size:28 KB
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,206
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
67
Order Increment:
67
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
67
$1.054
268
$1.033
536
$1.026
1,005
$1.002
2,546
$0.984
5,025
$0.982
7,504
$0.979
10,050 +
$0.977
Click for Quote
Log in
to unlock special pricing