Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18346-E/SO

8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SOIC - -40°C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SOIC - -40°C to +125°C
Search Keywords: PIC16F18346ESO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18346-E/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
RAM Size: 2 KB
Program Memory Size: 28 KB
Number of Programmable I/Os: 18
Program Memory Type: Flash
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18346-E/SO RoHS compliant?
Yes, PIC16F18346-E/SO is RoHS compliant.
What is the lead time for PIC16F18346-E/SO?
The standard lead time for PIC16F18346-E/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Manufacturer Stock:
3,735 can ship
Minimum Order Quantity:
38
Order Increment:
38
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$1.27
114
$1.22
266
$1.19
532
$1.18
1,026
$1.16
2,508
$1.15
5,016
$1.14
7,524 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!