Available Replacements
Alternative Packaging
PIC16F18345T-I/SO PIC16F18345T-I/SO Microchip Technology
PIC16F18345T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18345-I/SO

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F18345ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18345-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 1 KB
Program Memory Size: 14 KB
Number of Programmable I/Os: 18
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18345-I/SO RoHS compliant?
Yes, PIC16F18345-I/SO is RoHS compliant.
What is the lead time for PIC16F18345-I/SO?
The standard lead time for PIC16F18345-I/SO is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,508
Ships today, if you order in
Manufacturer Stock:
472 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
133
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.99
50
$1.98
100
$1.97
133
$1.96
266
$1.49
399
$1.39
532 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!