- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18326-I/P
PIC16F18326-I/P
Microchip Technology
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 2.3 to 5.5V - 14-lead PDIP - -40°C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 2.3 to 5.5V - 14-lead PDIP - -40°C to +85°C
Search Keywords: PIC16F18326IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18326-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
30 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:28 KB
-
RAM Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$1.804
30
$1.640
120
$1.510
270
$1.450
510
$1.430
1,020
$1.360
2,520
$1.350
5,010
$1.340
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing