Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18325-E/SL

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F18325ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18325-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    12
  • RAM Size:
    1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18325-E/SL RoHS compliant?
Yes, PIC16F18325-E/SL is RoHS compliant.
What is the lead time for PIC16F18325-E/SL?
The standard lead time for PIC16F18325-E/SL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
157
22 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.67
50
$1.66
100
$1.65
157
$1.64
314
$1.24
471
$1.16
627 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!