- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18324-I/ST
Microchip Technology
PIC16F18324-I/ST
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F18324IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18324-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
RAM Size:512 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F18324-I/ST RoHS compliant?
Yes, PIC16F18324-I/ST is RoHS compliant.
What is the lead time for PIC16F18324-I/ST?
The standard lead time for PIC16F18324-I/ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
192
Order Increment:
96
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
192
$1.440
384
$1.080
576
$1.008
768 +
$0.988
Click for Quote
Log in
to unlock special pricing