Available Replacements
Alternative Packaging
PIC16F18324T-I/SL PIC16F18324T-I/SL Microchip Technology
PIC16F18324T-I/SL

Microchip Technology

In Stock: 1,750

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18324-I/SL

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F18324ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18324-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Program Memory Size: 7 KB
Program Memory Type: Flash
Number of Programmable I/Os: 12
RAM Size: 512 B
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18324-I/SL RoHS compliant?
Yes, PIC16F18324-I/SL is RoHS compliant.
What is the lead time for PIC16F18324-I/SL?
The standard lead time for PIC16F18324-I/SL is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
186
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.385
50
$1.381
100
$1.378
186
$1.374
371
$1.034
556
$0.966
741 +
$0.946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!