- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18324-I/P
PIC16F18324-I/P
Microchip Technology
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F18324IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18324-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
30 -
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:7 KB
-
RAM Size:512 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,265
can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30
$1.37
120
$1.26
270
$1.25
510
$1.24
1,020
$1.18
2,520
$1.14
5,010
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing