Available Replacements
Alternative Packaging
PIC16F18324T-I/JQ PIC16F18324T-I/JQ Microchip Technology
PIC16F18324T-I/JQ

Microchip Technology

In Stock: 3,300

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18324-I/JQ

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 16-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 16-Pin UQFN EP Tube
Search Keywords: PIC16F18324IJQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18324-I/JQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Program Memory Type: Flash
Number of Programmable I/Os: 12
Program Memory Size: 7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18324-I/JQ RoHS compliant?
Yes, PIC16F18324-I/JQ is RoHS compliant.
What is the lead time for PIC16F18324-I/JQ?
The standard lead time for PIC16F18324-I/JQ is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 637
Can Ship immediately
Minimum Order Quantity:
91
Order Increment:
91
21 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$0.890
182
$0.872
546
$0.867
1,001
$0.846
2,548
$0.831
5,005
$0.829
7,553
$0.827
10,010 +
$0.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!