Available Replacements
Alternative Packaging
PIC16F18323-I/SL PIC16F18323-I/SL Microchip Technology
PIC16F18323-I/SL

Microchip Technology

In Stock: 1,026

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18323T-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F18323TISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18323T-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
Program Memory Size: 3.5 KB
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18323T-I/SL RoHS compliant?
Yes, PIC16F18323T-I/SL is RoHS compliant.
What is the lead time for PIC16F18323T-I/SL?
The standard lead time for PIC16F18323T-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Ships today, if you order in
Manufacturer Stock:
46,800 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.959
500
$0.950
1,000
$0.941
2,600
$0.800
5,200
$0.798
7,800
$0.796
10,400
$0.794
15,600 +
$0.792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!