Image is representational - see mfr. specs

PIC16F18323T-I/JQ

Microchip Technology

Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
설명 +
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 16-UQFN (4x4) - T&R.
Search Keywords: PIC16F18323TIJQ
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    PIC16F18323T-I/JQ
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
27 배송 가능
품절 수량을 위한 MOQ:
825
9 Weeks 배송 가능 7. 10. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.9448
825
$1.7680
1,650
$1.0880
2,475
$0.8610
3,300 +
$0.8440
Click for Quote
Log in 특별 가격 잠금 해제
Alternative Packaging
재고 보유:
0
최소 주문:
205

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!