Available Replacements
Alternative Packaging
PIC16F18323T-I/ST PIC16F18323T-I/ST Microchip Technology
PIC16F18323T-I/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18323-I/ST

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F18323IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18323-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    12
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18323-I/ST RoHS compliant?
Yes, PIC16F18323-I/ST is RoHS compliant.
What is the lead time for PIC16F18323-I/ST?
The standard lead time for PIC16F18323-I/ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Ships today, if you order in
Manufacturer Stock:
14,774 can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$0.761
288
$0.746
576
$0.741
1,056
$0.728
2,592
$0.711
5,088
$0.709
7,584
$0.707
10,080 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!