Available Replacements
Alternative Packaging
PIC16F18323T-I/SL PIC16F18323T-I/SL Microchip Technology
PIC16F18323T-I/SL

Microchip Technology

In Stock: 1,850

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18323-I/SL

The PIC16F18323-I/SL is a full-featured, low pin count 8-bit microcontroller with 3.5 KB of Flash memory, analog peripherals, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC16F18323-I/SL is a full-featured, low pin count 8-bit microcontroller with 3.5 KB of Flash memory, analog peripherals, and eXtreme Low Power (XLP) technology.
Search Keywords: PIC16F18323ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18323-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    12
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18323-I/SL RoHS compliant?
Yes, PIC16F18323-I/SL is RoHS compliant.
What is the lead time for PIC16F18323-I/SL?
The standard lead time for PIC16F18323-I/SL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,026
Ships today, if you order in
Minimum Order Quantity:
57
Order Increment:
57
22 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.895
285
$0.826
513
$0.816
1,026
$0.787
2,508
$0.751
5,016
$0.749
7,524
$0.747
10,032 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!