Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18323-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F18323IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18323-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18323-I/P RoHS compliant?
Yes, PIC16F18323-I/P is RoHS compliant.
What is the lead time for PIC16F18323-I/P?
The standard lead time for PIC16F18323-I/P is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
30 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.21
120
$1.12
270
$1.11
510
$1.10
1,020
$1.05
2,520
$1.02
5,010
$1.01
7,500 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!