- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18323-I/JQ
Microchip Technology
PIC16F18323-I/JQ
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 16-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 16-Pin UQFN EP Tube
Search Keywords: PIC16F18323IJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18323-I/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
Number of Programmable I/Os:12
-
RAM Size:256 B
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16F18323-I/JQ RoHS compliant?
Yes, PIC16F18323-I/JQ is RoHS compliant.
What is the lead time for PIC16F18323-I/JQ?
The standard lead time for PIC16F18323-I/JQ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,693
can ship
MOQ for out of Stock Qty:
205
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
205
$1.338
410
$1.004
615
$0.937
819 +
$0.918
Click for Quote
Log in
to unlock special pricing