Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18323-E/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F18323ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18323-E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Program Memory Type: Flash
Program Memory Size: 3.5 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
RAM Size: 256 B
Number of Programmable I/Os: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18323-E/SL RoHS compliant?
Yes, PIC16F18323-E/SL is RoHS compliant.
What is the lead time for PIC16F18323-E/SL?
The standard lead time for PIC16F18323-E/SL is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
977 can ship
Minimum Order Quantity:
57
Order Increment:
57
28 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.015
285
$0.932
513
$0.919
1,026
$0.883
2,508
$0.840
5,016
$0.837
7,524
$0.829
10,032 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!