Available Replacements
Alternative Packaging
PIC16F18313T-I/SN PIC16F18313T-I/SN Microchip Technology
PIC16F18313T-I/SN

Microchip Technology

In Stock: 1,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18313-I/SN

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC16F18313ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F18313-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18313-I/SN RoHS compliant?
Yes, PIC16F18313-I/SN is RoHS compliant.
What is the lead time for PIC16F18313-I/SN?
The standard lead time for PIC16F18313-I/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
65,243 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.728
300
$0.726
500
$0.721
1,000
$0.716
2,500
$0.712
5,000
$0.710
7,500
$0.709
10,000 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!