Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F18313-I/RF

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin UDFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin UDFN EP Tube
Search Keywords: PIC16F18313IRF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F18313-I/RF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Operating Temperature: -40 to 85 °C
RAM Size: 256 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 6
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F18313-I/RF RoHS compliant?
Yes, PIC16F18313-I/RF is RoHS compliant.
What is the lead time for PIC16F18313-I/RF?
The standard lead time for PIC16F18313-I/RF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,280
Can Ship immediately
Manufacturer Stock:
5,140 can ship
Minimum Order Quantity:
120
Order Increment:
120
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.726
360
$0.712
600
$0.707
1,080
$0.694
2,520
$0.678
5,040
$0.676
7,560
$0.675
10,080 +
$0.673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!