- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18313-I/P
Microchip Technology
PIC16F18313-I/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F18313IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18313-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
60 -
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:256 B
-
Number of Programmable I/Os:6
Product Guides
+
Frequently Asked Questions
Is PIC16F18313-I/P RoHS compliant?
Yes, PIC16F18313-I/P is RoHS compliant.
What is the lead time for PIC16F18313-I/P?
The standard lead time for PIC16F18313-I/P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,029
can ship
Minimum Order Quantity:
60
Order Increment:
60
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
60
$1.104
300
$1.014
540
$1.000
1,020
$0.949
2,520
$0.914
5,040
$0.911
7,500
$0.902
10,020 +
$0.900
Click for Quote
Log in
to unlock special pricing