Available Replacements
Alternative Packaging
PIC16F1829-I/SS PIC16F1829-I/SS Microchip Technology
PIC16F1829-I/SS

Microchip Technology

In Stock: 737

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1829T-I/SS

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R
Search Keywords: PIC16F1829TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1829T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Program Memory Size: 14 KB
Program Memory Type: Flash
Number of Programmable I/Os: 17
RAM Size: 1 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1829T-I/SS RoHS compliant?
Yes, PIC16F1829T-I/SS is RoHS compliant.
What is the lead time for PIC16F1829T-I/SS?
The standard lead time for PIC16F1829T-I/SS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
250
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.61
500
$1.59
1,600
$1.51
3,200
$1.50
6,400
$1.49
8,000
$1.48
11,200
$1.47
16,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!