Available Replacements
Alternative Packaging
PIC16F1829T-I/SS PIC16F1829T-I/SS Microchip Technology
PIC16F1829T-I/SS

Microchip Technology

In Stock: 1,100

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1829-I/SS

MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14 KB - 1 KB - 20 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14 KB - 1 KB - 20 Pins.
Search Keywords: PIC16F1829ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1829-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 17
Program Memory Size: 14 KB
RAM Size: 1 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1829-I/SS RoHS compliant?
Yes, PIC16F1829-I/SS is RoHS compliant.
What is the lead time for PIC16F1829-I/SS?
The standard lead time for PIC16F1829-I/SS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 737
Can Ship immediately
Minimum Order Quantity:
67
Order Increment:
67
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.72
134
$1.67
268
$1.61
536
$1.58
1,005
$1.51
2,546
$1.50
5,025
$1.49
7,504 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!