Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1829-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14KB Flash - 2.5V/3.3V/5V - PDIP - 20-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14KB Flash - 2.5V/3.3V/5V - PDIP - 20-Pin.
Search Keywords: PIC16F1829IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1829-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    17
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Program Memory Size:
    14 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1829-I/P RoHS compliant?
Yes, PIC16F1829-I/P is RoHS compliant.
What is the lead time for PIC16F1829-I/P?
The standard lead time for PIC16F1829-I/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,078
Can Ship immediately
Manufacturer Stock:
1,562 can ship
Minimum Order Quantity:
22
Order Increment:
22
16 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
22
$1.89
66
$1.81
264
$1.78
506
$1.76
1,012
$1.73
2,508
$1.72
5,016
$1.71
7,502 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!