- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1828T-I/SS
Microchip Technology
PIC16F1828T-I/SS
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1828T-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
Program Memory Type:Flash
-
RAM Size:256 B
-
Number of Programmable I/Os:18
-
Program Memory Size:7 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit