Available Replacements
Альтернативная упаковка
PIC16F1827-I/SO PIC16F1827-I/SO Microchip Technology
PIC16F1827-I/SO

Microchip Technology

In Stock: 336

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1827T-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 18-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 18-Pin SOIC W T/R
Search Keywords: PIC16F1827TISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1827T-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1100
Number of Programmable I/Os: 16
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 384 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1827T-I/SO RoHS compliant?
Yes, PIC16F1827T-I/SO is RoHS compliant.
What is the lead time for PIC16F1827T-I/SO?
The standard lead time for PIC16F1827T-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Manufacturer Stock:
13,242 can ship
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
275
$1.85
550
$1.84
825
$1.83
1,100 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!