- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1827-I/SO
Microchip Technology
PIC16F1827-I/SO
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 384 Byte - 18 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1827-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
42 |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 16 |
| RAM Size: | 384 B |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 7 KB |
| Program Memory Type: | Flash |