- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1827-I/ML
Microchip Technology
PIC16F1827-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1827-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
61 -
RAM Size:384 B
-
ADC Resolution:10 bit
-
Program Memory Size:7 KB
-
Number of Programmable I/Os:16
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash