Available Replacements
Alternative Packaging
PIC16F1826T-I/SO PIC16F1826T-I/SO Microchip Technology
PIC16F1826T-I/SO

Microchip Technology

In Stock: 850

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1826-I/SO

MCU 8-bit - Flash - PIC16 Family PIC16XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 18 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC16 Family PIC16XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 18 Pins.
Search Keywords: PIC16F1826ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1826-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Number of Programmable I/Os: 16
RAM Size: 256 B
ADC Resolution: 10 bit
Program Memory Size: 3.5 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1826-I/SO RoHS compliant?
Yes, PIC16F1826-I/SO is RoHS compliant.
What is the lead time for PIC16F1826-I/SO?
The standard lead time for PIC16F1826-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,676
Can Ship immediately
Manufacturer Stock:
38,907 can ship
Minimum Order Quantity:
42
Order Increment:
42
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.49
126
$1.42
252
$1.40
504
$1.38
1,008
$1.37
2,520
$1.36
5,040
$1.35
7,518 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!