- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1826-E/P
PIC16F1826-E/P
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 18-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16F1826EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1826-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
25 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:3.5 KB
-
RAM Size:256 B
-
Number of Programmable I/Os:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
94
$2.68
188
$2.02
282
$1.88
375 +
$1.85
Click for Quote
Log in
to unlock special pricing