Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1825T-I/ST

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin TSSOP T/R
Search Keywords: PIC16F1825TIST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1825T-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.A.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
RAM Size: 1 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 11
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1825T-I/ST RoHS compliant?
Yes, PIC16F1825T-I/ST is RoHS compliant.
What is the lead time for PIC16F1825T-I/ST?
The standard lead time for PIC16F1825T-I/ST is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.70
625
$1.69
1,250
$1.68
1,875
$1.67
2,500 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!