Available Replacements
대체 포장
PIC16F1825-I/SL PIC16F1825-I/SL Microchip Technology
PIC16F1825-I/SL

Microchip Technology

In Stock: 969

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1825T-I/SL

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F1825TISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1825T-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.A.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Program Memory Type: Flash
RAM Size: 1 KB
Program Memory Size: 14 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1825T-I/SL RoHS compliant?
Yes, PIC16F1825T-I/SL is RoHS compliant.
What is the lead time for PIC16F1825T-I/SL?
The standard lead time for PIC16F1825T-I/SL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 250
Stock lot only:
100
Minimum Order Quantity:
250
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.562
250
$1.420
500
$1.400
1,000
$1.330
2,600
$1.320
5,200
$1.310
7,800
$1.300
10,400
$1.290
15,600 +
$1.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!