Available Replacements
Alternative Packaging
PIC16F1825T-I/ST PIC16F1825T-I/ST Microchip Technology
PIC16F1825T-I/ST

Microchip Technology

In Stock: 2,400

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1825-I/ST

MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14KB Flash - 14 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 14KB Flash - 14 Pins.
Search Keywords: PIC16F1825IST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1825-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.A.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 14 KB
Number of Programmable I/Os: 11
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1825-I/ST RoHS compliant?
Yes, PIC16F1825-I/ST is RoHS compliant.
What is the lead time for PIC16F1825-I/ST?
The standard lead time for PIC16F1825-I/ST is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
96
$1.51
192
$1.50
288
$1.45
576
$1.43
1,056
$1.36
2,592
$1.35
5,088
$1.34
7,584 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!