- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1824T-I/ST
Microchip Technology
PIC16F1824T-I/ST
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 14-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1824T-I/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 12 |
| RAM Size: | 256 B |
| Program Memory Size: | 7 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |