Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1824-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube
Search Keywords: PIC16F1824IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1824-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Program Memory Type: Flash
RAM Size: 256 B
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1824-I/ML RoHS compliant?
Yes, PIC16F1824-I/ML is RoHS compliant.
What is the lead time for PIC16F1824-I/ML?
The standard lead time for PIC16F1824-I/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,638
Can Ship immediately
Manufacturer Stock:
1,688 can ship
Minimum Order Quantity:
91
Order Increment:
91
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$1.21
182
$1.19
546
$1.16
1,001
$1.14
2,548
$1.13
5,005
$1.12
7,553
$1.11
10,010 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!