Available Replacements
Alternative Packaging
PIC16F1823-I/SL PIC16F1823-I/SL Microchip Technology
PIC16F1823-I/SL

Microchip Technology

In Stock: 850

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1823T-I/SL

8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-5.5V -32MHz - Industrial Temperature - SOIC Package

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-5.5V -32MHz - Industrial Temperature - SOIC Package
Search Keywords: PIC16F1823TISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1823T-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1823T-I/SL RoHS compliant?
Yes, PIC16F1823T-I/SL is RoHS compliant.
What is the lead time for PIC16F1823T-I/SL?
The standard lead time for PIC16F1823T-I/SL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.32
1,000
$1.31
2,600
$1.20
5,200
$1.19
7,800
$1.18
10,400
$1.17
15,600 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!