Available Replacements
Alternative Packaging
PIC16F1823T-I/SL PIC16F1823T-I/SL Microchip Technology
PIC16F1823T-I/SL

Microchip Technology

In Stock: 2,650

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1823-I/SL

MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 14 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 14 Pins.
Search Keywords: PIC16F1823ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1823-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
Program Memory Size: 3.5 KB
RAM Size: 128 B
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1823-I/SL RoHS compliant?
Yes, PIC16F1823-I/SL is RoHS compliant.
What is the lead time for PIC16F1823-I/SL?
The standard lead time for PIC16F1823-I/SL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Can Ship immediately
On Order:
570   can ship 11/30/26
Minimum Order Quantity:
57
Order Increment:
57
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.23
285
$1.17
513
$1.16
1,026
$1.15
2,508
$1.14
5,016
$1.13
7,524
$1.12
10,032 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!