Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1823-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 14-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 14-Pin.
Search Keywords: PIC16F1823IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1823-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Number of Programmable I/Os:
    12
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1823-I/P RoHS compliant?
Yes, PIC16F1823-I/P is RoHS compliant.
What is the lead time for PIC16F1823-I/P?
The standard lead time for PIC16F1823-I/P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Manufacturer Stock:
3,161 can ship
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.27
120
$1.22
270
$1.19
510
$1.18
1,020
$1.16
2,520
$1.15
5,010
$1.14
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!