Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1823-E/ST

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F1823EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1823-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Operating Temperature: -40 to 125 °C
Number of Programmable I/Os: 12
RAM Size: 128 B
Program Memory Type: Flash
Program Memory Size: 3.5 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1823-E/ST RoHS compliant?
Yes, PIC16F1823-E/ST is RoHS compliant.
What is the lead time for PIC16F1823-E/ST?
The standard lead time for PIC16F1823-E/ST is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
96
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.23
192
$1.22
288
$1.21
576
$1.20
1,056
$1.17
2,592
$1.16
5,088
$1.15
7,584 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!