Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1789-I/PT

MCU 8-bit - Flash - PIC16 Family PIC16F17xx Series Microcontrollers - 32 MHz - 28KB Flash - 3.3V/5V - TQFP - 44-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F17xx Series Microcontrollers - 32 MHz - 28KB Flash - 3.3V/5V - TQFP - 44-Pin.
Search Keywords: PIC16F1789IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1789-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    28 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1789-I/PT RoHS compliant?
Yes, PIC16F1789-I/PT is RoHS compliant.
What is the lead time for PIC16F1789-I/PT?
The standard lead time for PIC16F1789-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 484
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.75
160
$2.72
320
$2.66
640
$2.62
1,120
$2.44
2,560
$2.43
5,120 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!