- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1789-I/P
Microchip Technology
PIC16F1789-I/P
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC16F1789IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1789-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
Program Memory Size:28 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F1789-I/P RoHS compliant?
Yes, PIC16F1789-I/P is RoHS compliant.
What is the lead time for PIC16F1789-I/P?
The standard lead time for PIC16F1789-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Manufacturer Stock:
3,038
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.60
50
$2.49
100
$2.48
250
$2.43
500
$2.37
1,000
$2.36
2,500
$2.35
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing