Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1783-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F1783ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1783-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Size: 7 KB
ADC Resolution: 12 bit
RAM Size: 512 B
Program Memory Type: Flash
Number of Programmable I/Os: 24
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1783-I/SS RoHS compliant?
Yes, PIC16F1783-I/SS is RoHS compliant.
What is the lead time for PIC16F1783-I/SS?
The standard lead time for PIC16F1783-I/SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 423
Ships today, if you order in
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
94
Order Increment:
47
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.97
94
$2.96
188
$2.22
282
$2.07
376 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!