Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1782-I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F1782ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1782-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Number of Programmable I/Os: 24
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
RAM Size: 256 B
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1782-I/SO RoHS compliant?
Yes, PIC16F1782-I/SO is RoHS compliant.
What is the lead time for PIC16F1782-I/SO?
The standard lead time for PIC16F1782-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
Manufacturer Stock:
2,002 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.77
25
$2.89
50
$2.44
88
$2.32
176
$2.08
264
$2.07
351 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!