Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1779-I/ML

8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead QFN - -40°C to +85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead QFN - -40°C to +85°C
Search Keywords: PIC16F1779IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1779-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • Program Memory Size:
    28 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1779-I/ML RoHS compliant?
Yes, PIC16F1779-I/ML is RoHS compliant.
What is the lead time for PIC16F1779-I/ML?
The standard lead time for PIC16F1779-I/ML is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
367 can ship
MOQ for out of Stock Qty:
57
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
57
$4.56
113
$3.45
169
$3.23
225 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!