- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1779-E/ML
Microchip Technology
PIC16F1779-E/ML
8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead QFN - -40°C to +125°C
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1779-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| RAM Size: | 2 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 28 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 36 |