Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1773-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC16F1773ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1773-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • RAM Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1773-I/SO RoHS compliant?
Yes, PIC16F1773-I/SO is RoHS compliant.
What is the lead time for PIC16F1773-I/SO?
The standard lead time for PIC16F1773-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
953 can ship
MOQ for out of Stock Qty:
81
Order Increment:
27
5 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
81
$3.26
162
$2.44
243
$2.28
324 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!