Available Replacements
Alternative Packaging
PIC16F1769-I/SO
PIC16F1769-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 95

VIEW PRODUCT
Image is representational - see mfr. specs

PIC16F1769T-I/SO

Microchip Technology

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W T/R
Search Keywords: PIC16F1769TISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1769T-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1600
  • Program Memory Size:
    14 KB
  • RAM Size:
    1 KB
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Can Ship immediately
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
400
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.53
400
$2.51
800
$2.41
1,200
$2.38
1,600 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!