- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1769-I/SO
Microchip Technology
PIC16F1769-I/SO
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube
Search Keywords: PIC16F1769ISO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1769-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
38 |
| Number of Programmable I/Os: | 18 |
| ADC Resolution: | 10 bit |
| RAM Size: | 1 KB |
| Program Memory Type: | Flash |
| Program Memory Size: | 14 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC16F1769-I/SO RoHS compliant?
Yes, PIC16F1769-I/SO is RoHS compliant.
What is the lead time for PIC16F1769-I/SO?
The standard lead time for PIC16F1769-I/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,054
can ship
MOQ for out of Stock Qty:
95
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
95
$2.79
190
$2.10
285
$1.96
380 +
$1.92
Click for Quote
Log in
to unlock special pricing